ROHM RPM7157-R

IR Remote Receiver 56.9KHz 15m 3-Pin RSIP-A3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
Min Output Voltage4.5 V
Nominal Supply Current1 mA
Operating Supply Current1.6 mA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current2 mA
Sensing Distance15 m
Viewing Angle35 °

Documents

Download datasheets and manufacturer documentation for ROHM RPM7157-R.

_legacy Avnet
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM RPM7157-R.

Descriptions

Descriptions of ROHM RPM7157-R provided by its distributors.

IR Remote Receiver 56.9KHz 15m 3-Pin RSIP-A3
RECEIVER REMOTE CTRL 56.9KHZ STR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM7157R

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
Min Output Voltage4.5 V
Nominal Supply Current1 mA
Operating Supply Current1.6 mA
Operating Supply Voltage5.5 V
OrientationSide View
Output Current2 mA
Sensing Distance15 m
Viewing Angle35 °

Documents

Download datasheets and manufacturer documentation for ROHM RPM7157-R.

_legacy Avnet
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant