ROHM RPM7136-H8R

IR Remote Receiver 36KHz 15m 3-Pin RSIP-A3 Stick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
Min Output Voltage4.5 V
Nominal Supply Current850 µA
Operating Supply Current1.5 mA
Operating Supply Voltage5.5 V
OrientationTop View
Output Current2 mA
PackagingBulk
Sensing Distance15 m
Viewing Angle35 °

Documents

Download datasheets and manufacturer documentation for ROHM RPM7136-H8R.

_legacy Avnet
Datasheet8 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM RPM7136-H8R.

Descriptions

Descriptions of ROHM RPM7136-H8R provided by its distributors.

IR Remote Receiver 36KHz 15m 3-Pin RSIP-A3 Stick
RECEIVER REMOTE CTRL 36KHZ TOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM7136H8R

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
Min Output Voltage4.5 V
Nominal Supply Current850 µA
Operating Supply Current1.5 mA
Operating Supply Voltage5.5 V
OrientationTop View
Output Current2 mA
PackagingBulk
Sensing Distance15 m
Viewing Angle35 °

Documents

Download datasheets and manufacturer documentation for ROHM RPM7136-H8R.

_legacy Avnet
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant