Extech Instruments RPM10

RPM10 Tachometer, Photo/Cont, w/Infrared Thermometer, RPM & Linear Surface Speed
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Insulation MaterialPVC
MountExternal
Weight300.000012 g
Technical
Max Operating Temperature315 °C
Min Operating Temperature-20 °C
Sensing MethodInfrared (IR)
Dimensions
Height216 mm
Width66 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments RPM10.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page15 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet1 page17 years ago

Inventory History

3 month trend:
-9.09%

Engineering Resources

View Evaluation kits and Reference designs for Extech Instruments RPM10.

Descriptions

Descriptions of Extech Instruments RPM10 provided by its distributors.

RPM10 Tachometer, Photo/Cont, w/Infrared Thermometer, RPM & Linear Surface Speed
Tachometer-Infrared Thermometer; Rpm Measuring Range:0.5Rpm To 20000Rpm, 10Rpm To 99999Rpm; Accuracy %:0.05%; External Height:216Mm; External Width:66Mm; Sampling Time:-; Detecting Distance Max:2M; External Depth:38Mm Rohs Compliant: Yes |Extech Instruments RPM10
Rotational Speed Range - Optical = 10 ... 99999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed Accuracy - Mechanical % = 0.05 / Rotational Speed Range - Mechanical = 0.5 ... 20000 rpm / Rotational Speed Resolution - Optical min-1 = 0.1 / Rotational Speed Resolution - Mechanical min-1 = 0.1 / Length Range = 2 m / Display Type = LCD / Battery Type = 4x AA / Battery Life h = 100

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM-10

Technical Specifications

Physical
Insulation MaterialPVC
MountExternal
Weight300.000012 g
Technical
Max Operating Temperature315 °C
Min Operating Temperature-20 °C
Sensing MethodInfrared (IR)
Dimensions
Height216 mm
Width66 mm

Documents

Download datasheets and manufacturer documentation for Extech Instruments RPM10.

RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page15 years ago
TME
Datasheet1 page16 years ago
Newark
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant