Rohm RPI-221A

Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S625900457550 400 Buy Now »
USD
1.86 1.65 1.65
Mouser
755-RPI-221A 2,000 Buy Now »
USD
0.318
Chip One Stop Global
C1S625900457550 400 Buy Now »
USD
1.86 1.65 1.65
Future Electronics
RPI-221A 0 ··
USD
0.370 0.295 0.270
Avnet
RPI-221A 0 ··
Avnet Europe
RPI-221A 0 ··
USD
0.699 0.699 0.699 0.254 0.215
Avnet Asia
RPI-221A 0 ··
USD
0.230
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RPI-221A 40 Buy Now »
USD
0.650 0.520 0.325 0.325 0.325
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RPI-221A Contact Send RFQ »

Descriptions

Photointerrupter Transmissive 2mm Phototransistor 4-Pin
Avnet Asia
Photointerrupter Transmissive 2mm Phototransistor 4-Pin
Avnet Europe
Ultra Small 50 mA 30 V 950 nm Through Hole 1.2 mm Range Photointerrupter
Future Electronics
Photointerrupter Transmissive 2mm Phototransistor 4-Pin
Chip One Stop Japan
Photointerrupter Transmissive 2mm Phototransistor 4-Pin
Chip One Stop Global
Photointerrupter Transmissive 2mm Phototransistor 4-Pin
Avnet
OPTOSWITCH; No. of Channels:1; Max Output Voltage:30V; Operating Temperature Range:-25°C to +85°C; Max Voltage Vf:1.6V; Power Dissipation:80mW; Forward Current If:50mA
Farnell

Technical Specifications

Number of Pins 4
RoHS Compliant
Rise Time 10 µs
Input Current 50 mA
Forward Voltage 1.3 V
Power Dissipation 80 mW
Size-Height 3.3 mm
Size-Length 3.6 mm
Packaging Bag
Wavelength 800 nm
Size-Width 2.6 mm
Voltage Rating (DC) 1.3 V
Lead-Free Status Lead Free
Mounting Type Through Hole
Output Voltage 30 V

Documents

Farnell
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 2 pages 11 years ago

Images

Alternate Names

ROHM SEMICONDUCTOR RPI-221A
RHOM RPI-221A
ROH RPI-221A
RHM RPI-221A
ROHM CO LTD RPI-221A
ROHM ELECTRONICS RPI-221A
ROHS RPI-221A
ROM RPI-221A
ROMH RPI-221A
ROHN RPI-221A
ROHM SEMI RPI-221A
ROHM CORP RPI-221A
ROHM CORPORATION RPI-221A
MIYA RPI-221A
ROHM CO RPI-221A
ROHM ELEC RPI-221A
Rohm Company Limited RPI-221A
ROHM ELECTRO RPI-221A
ROHM SEMICONDUCTOR(VA) RPI-221A
ROHM COMPANY LTD RPI-221A
ROHM INC RPI-221A
ROHM/MISC RPI-221A
ROHM/NONE RPI-221A
ROHM/KOA RPI-221A
ROHM COL RPI-221A

Search for other parts like RPI-221 »