Murata RPER71H224K2K1C03B

Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.15 mm
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Length25 mm
Lead Pitch5 mm
Length5 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Murata RPER71H224K2K1C03B.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet1 page14 years ago
DigiKey
Datasheet29 pages17 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RPER71H224K2K1C03B.

Descriptions

Descriptions of Murata RPER71H224K2K1C03B provided by its distributors.

Cap Ceramic 0.22uF 50V X7R 10% Radial 5mm 125°C Bulk
CAP CER 0.22UF 50V X7R RADIAL
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.15 mm
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Length25 mm
Lead Pitch5 mm
Length5 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Murata RPER71H224K2K1C03B.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet1 page14 years ago
DigiKey
Datasheet29 pages17 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago