Murata RPE5C2A471J2P1A03B

Cap Ceramic 470pF 100V C0G 5% Radial 2.5mm 125°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C2A471J2P1A03B.

Geoflip
Datasheet3 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RPE5C2A471J2P1A03B.

Descriptions

Descriptions of Murata RPE5C2A471J2P1A03B provided by its distributors.

Cap Ceramic 470pF 100V C0G 5% Radial 2.5mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 0.1LS 470pF 100volts 5%
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C2A471J2P1A03B.

Geoflip
Datasheet3 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago