Murata RPE5C1H4R0C2K1B03B

Multilayer Ceramic Capacitors MLCC - Leaded 4pF 50Volts C0G 0.25pF
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4 pF
DielectricC0G
Lead/Base StyleFlat
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height - Seated (Max)5.0038 mm
Lead Length25 mm
Lead Pitch5 mm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H4R0C2K1B03B.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
DigiKey
Datasheet29 pages17 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RPE5C1H4R0C2K1B03B.

Descriptions

Descriptions of Murata RPE5C1H4R0C2K1B03B provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 4pF 50Volts C0G 0.25pF
Cap Ceramic 4pF 50V C0G 0.25pF Radial 5mm 125°C Bulk
Cap Ceramic Monolithic 4pF 50VDC 0.25pF Thru-Hole Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Through Hole Mount, 2010, RADIAL LEADED, ROHS COMPLIANT
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4 pF
DielectricC0G
Lead/Base StyleFlat
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height - Seated (Max)5.0038 mm
Lead Length25 mm
Lead Pitch5 mm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H4R0C2K1B03B.

Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
DigiKey
Datasheet29 pages17 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago