Murata RPE5C1H220J2K1Z03B

Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Length25 mm
Lead Pitch5 mm
Length5.0038 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H220J2K1Z03B.

Upverter
Datasheet29 pages17 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
46
17,195
17,195
Authorized Distributors
0
10
10
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
3.5 mm
3.5 mm
3.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata RPE5C1H220J2K1Z03B.

Descriptions

Descriptions of Murata RPE5C1H220J2K1Z03B provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125°C Bulk
CAP CER 22PF 50V NP0 RADIAL
General Up to 125‹C Anti-noise, low distortion Anti-crack while deflecting Anti-crack while soldering Flow soldering Welding

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.5 mm
Height - Seated (Max)5.0038 mm
Lead Diameter500 µm
Lead Length25 mm
Lead Pitch5 mm
Length5.0038 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H220J2K1Z03B.

Upverter
Datasheet29 pages17 years ago
Ciiva Crawler
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago