Murata RPE5C1H200J2P1Z03B

Cap Cer 20PF 50V 5% Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-RPE5C1H200J2P1Z03BContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance20 pF
CompositionCeramic
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5 mm
Height - Seated (Max)5.0038 mm
Lead Length25 mm
Lead Pitch2.4892 mm
Length5.0038 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H200J2P1Z03B.

DigiKey
Datasheet29 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata RPE5C1H200J2P1Z03B.

Descriptions

Descriptions of Murata RPE5C1H200J2P1Z03B provided by its distributors.

CAP CER 20PF 50V 5% RADIAL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance20 pF
CompositionCeramic
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5 mm
Height - Seated (Max)5.0038 mm
Lead Length25 mm
Lead Pitch2.4892 mm
Length5.0038 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Murata RPE5C1H200J2P1Z03B.

DigiKey
Datasheet29 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago