Stackpole Electronics RPC1206JT75R0

Res Thick Film 1206 75 Ohm 5% 0.33W(1/3W) ±100ppm/°C Molded SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance75 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC1206JT75R0.

Stackpole Electronics
Datasheet12 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
1
2,533,268
2,533,268
Authorized Distributors
4
16
16
Resistance
75 Ω
75 Ω
75 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RPC1206JT75R0.

Descriptions

Descriptions of Stackpole Electronics RPC1206JT75R0 provided by its distributors.

Res Thick Film 1206 75 Ohm 5% 0.33W(1/3W) ±100ppm/°C Molded SMD Paper T/R

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance75 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RPC1206JT75R0.

Stackpole Electronics
Datasheet12 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago