Raltron Electronics RPC-W2-P-35-70-G

RALTRON RPC-W2-P-35-70-G, PCB Antenna, Frequency Range: 2400 ~ 2500 MHz, Gain: 1.5 dB, Polarization: Linear
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency2.4 GHz
Gain1.5 dB

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPC-W2-P-35-70-G.

Raltron Electronics
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-26.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RPC-W2-P-35-70-G.

Descriptions

Descriptions of Raltron Electronics RPC-W2-P-35-70-G provided by its distributors.

RALTRON RPC-W2-P-35-70-G, PCB Antenna, Frequency Range: 2400 ~ 2500 MHz, Gain: 1.5 dB, Polarization: Linear
Raltron Electronics
RPC-W2xx Series 2500 MHz 1.5 dBi 50 Ohm Omni-Directional WiFi Antenna
Antenna Wi-Fi 1.5dB Gain 2500MHz
RF ANT 2.4-2.5GHZ PCB TRC CAB 70
Pcb Antenna, 2.4-2.5Ghz, 1.5Db; Antenna Type:Pcb; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Adhesive; Gain:1.5Db; Vswr:3; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linear; Product Range:- Rohs Compliant: Yes |Raltron RPC-W2-P-35-70-G

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency2.4 GHz
Gain1.5 dB

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPC-W2-P-35-70-G.

Raltron Electronics
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant