Raltron Electronics RPA-PB0-LA0-G-001

1575 MHz 4 dB 50 Ohm GPS and GLONASS Patch Antenna
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency1.602 GHz
Gain4 dB

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPA-PB0-LA0-G-001.

Raltron Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-18.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RPA-PB0-LA0-G-001.

Descriptions

Descriptions of Raltron Electronics RPA-PB0-LA0-G-001 provided by its distributors.

1575 MHz 4 dB 50 Ohm GPS and GLONASS Patch Antenna
RALTRON RPA-PB0-LA0-G-001, Patch Antenna, Frequency Range: GPS :1575 MHz /GLONNAS: 1602 ±5 MHz, Gain: 4.0 dB, Polarization: RHCP
Raltron Electronics
Patch Antenna, 1.602Ghz, 4Db; Antenna Type:patch; Frequency Min:-; Frequency Max:1.602Ghz; Antenna Mounting:adhesive; Gain:4Db; Vswr:1.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:right Hand Circular; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency1.602 GHz
Gain4 dB

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RPA-PB0-LA0-G-001.

Raltron Electronics
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant