E-Switch RP8300B2M1CEBLKBLKBLU

Pushbutton Switch, SPST, OFF-(ON), 200 mA, 50V DC, Solder, IP67, RP8300 Series | E-Switch RP8300B2M1CEBLKBLKBLU
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountBushing, Front, Panel
Technical
Contact Current Rating500 mA
Current Rating100 mA
Electrical Life500 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-Switch RP8300B2M1CEBLKBLKBLU.

Electro Sonic
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Datasheet2 pages9 years ago
Datasheet3 pages13 years ago
TME
Datasheet1 page13 years ago

Inventory History

3 month trend:
-2.10%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RP8300B2M1CEBLKBLKBLU.

Related Parts

Descriptions

Descriptions of E-Switch RP8300B2M1CEBLKBLKBLU provided by its distributors.

Pushbutton Switch, SPST, OFF-(ON), 200 mA, 50V DC, Solder, IP67, RP8300 Series | E-Switch RP8300B2M1CEBLKBLKBLU
Switch Push Button OFF (ON) SPST Dome 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug
Pb Sw, Spst, 0.5A, 48Vac, Blue, Solder; Product Range:Rp8300 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip67Rohs Compliant: Yes |E-Switch RP8300B2M1CEBLKBLKBLU

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialSilver
MountBushing, Front, Panel
Technical
Contact Current Rating500 mA
Current Rating100 mA
Electrical Life500 kcycles
Illumination ColorBlue
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-Switch RP8300B2M1CEBLKBLKBLU.

Electro Sonic
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Datasheet2 pages9 years ago
Datasheet3 pages13 years ago
TME
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant