TE Connectivity RP78602

Relay, Socket, 8POS, Through Hole, PC Pin, RT/Schrack Series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High80 °C
Current Rating12 A
Number of Contacts8
OrientationStraight
PackagingBox
Schedule B8536410050
TerminationSolder
Voltage Rating240 V
Voltage Rating (DC)400 V
Dimensions
Height9.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP78602.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet1 page3 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Upverter
Datasheet6 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet1 page13 years ago
Jameco
Datasheet1 page16 years ago
Newark
Datasheet6 pages13 years ago
Datasheet1 page23 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page12 years ago
Factory Futures
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP78602.

Descriptions

Descriptions of TE Connectivity RP78602 provided by its distributors.

Relay, Socket, 8POS, Through Hole, PC Pin, RT/Schrack Series
Relay Sockets Polyamide PC Pin 12A 400VAC Through Hole 1Pole
Relay Accessories Relay Socket for Electromechanical Relay
Relay socket Manufacturer Article n°: RP78602
Conn Relay Socket SKT Solder ST Thru-Hole
1 Pole Straight Through Hole Printed Circuit Board Socket
Cross Referenced to TE CONNECTIVITY - Part AMP8-1393234-5
Relay Sockets & Hardware PCB TERM RT
RP78602 Part Number: RP78602 | Internal Number: 8-1393234-5 | Alias Number: 1SNA210023T2000 | TE Connectivity
Product Description Demo for Development.
French Electronic Distributor since 1988
Reinforced PCB Relays up to 16A
SOCKET, PCB, 5.0MM FOOTPRINT; Socket Mounting: Through Hole; Socket Terminals: Quick Connect; No. of Pins: 8Pins; Current Rating: 12A; Voltage Rating: 400VAC; Product Range: RT Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Socket; External Depth: 9mm; External Width: 12.7mm; For Use With: RP, RT, and RY Series; Operating Temperature Max: 80°C; Operating Temperature Min: -40°C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393234-5
  • 813932345
  • RP 78602
  • RP-78602
  • RP78602.
  • RP78602..

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High80 °C
Current Rating12 A
Number of Contacts8
OrientationStraight
PackagingBox
Schedule B8536410050
TerminationSolder
Voltage Rating240 V
Voltage Rating (DC)400 V
Dimensions
Height9.1 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP78602.

TE Connectivity
Technical Drawing1 page16 years ago
Datasheet1 page3 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Upverter
Datasheet6 pages6 years ago
Master Electronics
Datasheet6 pages7 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet1 page13 years ago
Jameco
Datasheet1 page16 years ago
Newark
Datasheet6 pages13 years ago
Datasheet1 page23 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page12 years ago
Factory Futures
Datasheet6 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago