TE Connectivity / AMP 6-2176087-3

SMD Chip Resistor, 309 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingDigi-Reel®
Power Rating166 mW
Resistance309 Ω
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height550 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176087-3.

Electro Sonic
Datasheet10 pages6 years ago
Newark
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-2176087-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-2176087-3 provided by its distributors.

SMD Chip Resistor, 309 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision
Res Thin Film 0603 309 Ohm 0.1% 0.167W ±25ppm/C Epoxy Pad SMD T/R
Surface Mount Thin Film Resistor, RP73 Series, 309 ohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
Thin Film Fixed Resistor 0603 Case 309Ohm +/-0.1% 0.166W +/-25ppm/degC
RES, 309R, 0.1%, 0.166W, 0603, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 309 Ω, .166 W
RP 1J 0.166W 309R 0.1% 25PPM 1K RL Resistance Value: 309 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 309 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J309RBTDF | Internal Number: 6-2176087-3 | TE Connectivity
RES, 309R, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 309ohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J309RBTDF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingDigi-Reel®
Power Rating166 mW
Resistance309 Ω
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height550 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176087-3.

Electro Sonic
Datasheet10 pages6 years ago
Newark
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant