TE Connectivity RP73PF1E100KBTD

Res Thin Film 0402 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E100KBTD.

Electro Sonic
Datasheet10 pages6 years ago
Future Electronics
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+1.58%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.129
$ 0.129
Stock
504,181
2,115,345
2,115,345
Authorized Distributors
13
21
21
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP73PF1E100KBTD.

Descriptions

Descriptions of TE Connectivity RP73PF1E100KBTD provided by its distributors.

Res Thin Film 0402 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power Precision
Res, 100K, 0.1%, 0.1W, 0402, Thin Film; Resistance:100Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E100KBTD
RP 1E 0.1W 100K 0.1% 25PPM 5K RL Resistance Value: 100K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E100KBTD | Internal Number: 8-2176307-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176307-8

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1E100KBTD.

Electro Sonic
Datasheet10 pages6 years ago
Future Electronics
Technical Drawing1 page4 years ago
Farnell
Datasheet10 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant