TE Connectivity RP73D2B15KBTG

SMD Chip Resistor, 15 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B15KBTG.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP73D2B15KBTG.

Related Parts

Descriptions

Descriptions of TE Connectivity RP73D2B15KBTG provided by its distributors.

SMD Chip Resistor, 15 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision
Res Thin Film 1206 15K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD Cut Tape
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 15 Kohm, 250 Mw, 0.1%, 200 V |Holsworthy Te Connectivity RP73D2B15KBTG
15K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Solder
Special Order: RP 2B 15K 0.1% 15PPM CUT LENGTH Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | TE Connectivity
RES, 15K, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879262-9

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingBulk
Power Rating250 mW
Resistance15 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating25 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.048 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B15KBTG.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page4 years ago