TE Connectivity / Holsworthy RP73D2A105KBTG

Res Thin Film 0805 105K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingBulk
Power Rating125 mW
Resistance105 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2A105KBTG.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D2A105KBTG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D2A105KBTG provided by its distributors.

Res Thin Film 0805 105K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
SMD Chip Resistor, 105 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision
Surface Mount Chip Resistor, Thin Film, RP73 Series, 105 kohm, 125 mW, 0.1%, 150 V RoHS Compliant: Yes
RESISTOR, 0805, 105K 0.1% 15PPM; Resistance:105kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:0.4mm; External Length / Height:2.0mm; External Width:1.25mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879279-4

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingBulk
Power Rating125 mW
Resistance105 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D2A105KBTG.

Newark
Datasheet6 pages12 years ago
Electro Sonic
Datasheet10 pages6 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Datasheet10 pages7 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Upverter
Datasheet11 pages3 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago