TE Connectivity / Holsworthy RP73D1J2K0BTDG

SMD Chip Resistor, 2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance2 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J2K0BTDG.

Newark
Datasheet6 pages11 years ago
Datasheet2 pages15 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.535
$ 0.331
$ 0.569
Stock
2,472
476,407
2,363
Authorized Distributors
5
14
8
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D1J2K0BTDG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J2K0BTDG provided by its distributors.

SMD Chip Resistor, 2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision
Res Thin Film 0603 2K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 2 Kohm, 100 Mw, 0.1%, 50 V
RESISTOR, 0603, 2K0, 15PPM; Resistance:2kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance2 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J2K0BTDG.

Newark
Datasheet6 pages11 years ago
Datasheet2 pages15 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago