TE Connectivity RP710024

Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current21.8 mA
Coil Power500 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage2.4 V
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Operate Time8 ms
Relay TypeGeneral Purpose
Release Time2 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP710024.

Newark
Datasheet3 pages9 years ago
Datasheet2 pages21 years ago
Future Electronics
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RP710024.

Related Parts

Descriptions

Descriptions of TE Connectivity RP710024 provided by its distributors.

Electromechanical Relay 24VDC 1.1KOhm 25A SPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Shrack; Relay; Power; GP; SPDT; 16A; 5mm Pinning; 24VDC Coil; PCB/Thru-Hole Mnt
RPII/1 Series 24 V SPDT 1 form C 16 A Through Hole Power PCB Relay
RELAY,SPDT,16A,24V,1.1KOHM, THRU-HOLE,BLK<AZ
GENERAL PURPOSE, PCB POWER RELAY Power/Signal Relay, SPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCB Power Relay Dimensions L x W x H: 29 x 12.6 x 25.5 mm Temperature range: -40 ... 70 °C Manufacturer Article n°: RP710024 Contact material: AgCdO Contacts: 1 Change-Over (CO) Pitch: 5 mm Protection rating: IP67 Relay type: Monostable Pcoil: 500 mW Rcoil: 1100 Ohm Switching voltage: 250 VAC Ucoil: 24 VDC
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 1.1kohm; Approval Bodies: CSA, NL, SEV, UL, VDE; Approval Category: IP67; Coil Current: 21.8mA; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 16A; Contact Current DC Max: 16A; Contact Current Max: 16A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 43.2V; DC Coil Power: 500mW; External Depth: 25.5mm; External Height: 29mm; External Length / Height: 29mm; External Width: 12.6mm; Nom Operating Power: 500mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 8ms; Relay Type: Power; Release Time: 2ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393231-5
  • 713932315
  • RP-710024
  • RP710024.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current21.8 mA
Coil Power500 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage2.4 V
Max Current Rating25 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Min Operating Temperature-40 °C
Operate Time8 ms
Relay TypeGeneral Purpose
Release Time2 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RP710024.

Newark
Datasheet3 pages9 years ago
Datasheet2 pages21 years ago
Future Electronics
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages4 years ago
element14 APAC
Datasheet3 pages11 years ago
Sager Electronics
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
TME
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVNon-Compliant
Lead FreeLead Free
RatingsIP67
REACH SVHCUnknown
RoHSCompliant