Ricoh RP604K281A-TR

Ultra-low Quiescent Current (iq
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation3.1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current300 nA
Number of Outputs1
Output Current300 mA
Output Voltage2.8 V
TopologyBuck-Boost
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Ricoh RP604K281A-TR.

Upverter
Datasheet23 pages4 years ago
Technical Drawing4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ricoh RP604K281A-TR.

Descriptions

Descriptions of Ricoh RP604K281A-TR provided by its distributors.

ULTRA-LOW QUIESCENT CURRENT (IQ

Manufacturer Aliases

Ricoh has several brands around the world that distributors may use as alternate names. Ricoh may also be known as the following names:

  • RICOH Electronic Devices Co LTD
  • RICOH CORP
  • RICO
  • Ricoh Electronic Devices Company
  • RICOH COMPANY LTD
  • Ricoh Elec Devices
  • Ricoh Co Ltd
  • Ricoh Corporation
  • RICOH Company
  • Ricoh Electronics
  • RICOH SEMICONDUCTOR
  • Ricoh USA
  • Ricoh Electronic Devices
  • Ricoh Electronics Inc
  • Ricoh Inc

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation3.1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current300 nA
Number of Outputs1
Output Current300 mA
Output Voltage2.8 V
TopologyBuck-Boost
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Ricoh RP604K281A-TR.

Upverter
Datasheet23 pages4 years ago
Technical Drawing4 pages6 years ago