HIROSE ELECTRIC RP34L-5R-2PD(71)

Conn Power PIN 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Housing MaterialNylon
MountThrough Hole
Number of Terminals2
Technical
Connector TypeMale Pin
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating30 V
Dimensions
Length7.4 mm
Pitch2.6924 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34L-5R-2PD(71).

TME
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet7 pages17 years ago
DigiKey
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP34L-5R-2PD(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP34L-5R-2PD(71) provided by its distributors.

Conn Power PIN 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
2 Position Male Shrouded Header Black
AC Power Plugs & Receptacles REC POWR SUPPLY 2POS
I/O CONNECTOR, R/A RCPT, 2POS, TH;
CoC and 2-years warranty / RFQ for pricing
HIRRP34L-5R-2PD(71)113-5154-6 71 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP34L-5R-2PD/71
  • RP34L-5R-2PD71
  • RP34L5R2PD71

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Housing MaterialNylon
MountThrough Hole
Number of Terminals2
Technical
Connector TypeMale Pin
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-25 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating30 V
Dimensions
Length7.4 mm
Pitch2.6924 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34L-5R-2PD(71).

TME
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet7 pages17 years ago
DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant