HIROSE ELECTRIC RP34-SC-212

AC Power Plugs & Receptacles FEMALE CRIMP CONTACT STRIP CNTACT SIL PL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Contact MaterialBronze
Contact PlatingSilver
Technical
Current Rating3 A
Insulation Resistance1 GΩ
TerminationCrimp
Voltage Rating150 V
Dimensions
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34-SC-212.

Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP34-SC-212.

Descriptions

Descriptions of HIROSE ELECTRIC RP34-SC-212 provided by its distributors.

AC Power Plugs & Receptacles FEMALE CRIMP CONTACT STRIP CNTACT SIL PL
OEMs, CMs ONLY (NO BROKERS)
1REEL10K/SOLD PER REEL
CONTACT SKT CRIMP
AC ADAPT CON SKT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP34SC212

Technical Specifications

Physical
Case/PackageSIL
Contact MaterialBronze
Contact PlatingSilver
Technical
Current Rating3 A
Insulation Resistance1 GΩ
TerminationCrimp
Voltage Rating150 V
Dimensions
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34-SC-212.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant