HIROSE ELECTRIC RP34-8R-4PDL

RP34 Serie 4 Positions Straight Wire to Contact Right Angle Plastic Receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Snap in, Through Hole
Technical
Connector TypeReceptacle
Current Rating3 A
FuseNo
Number of Contacts4
Number of Positions4
TerminationSolder
Voltage Rating30 V
Dimensions
Panel Thickness1.6002 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34-8R-4PDL.

Factory Futures
Datasheet6 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+1.91%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP34-8R-4PDL.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP34-8R-4PDL provided by its distributors.

RP34 Serie 4 Positions Straight Wire to Contact Right Angle Plastic Receptacle
Conn Power M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
AC Power Plugs & Receptacles Power M 4 POS Solder ST Thru-Hole 4Termi
PWR ENT RCPT RP34 PANEL SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountPanel, Snap in, Through Hole
Technical
Connector TypeReceptacle
Current Rating3 A
FuseNo
Number of Contacts4
Number of Positions4
TerminationSolder
Voltage Rating30 V
Dimensions
Panel Thickness1.6002 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34-8R-4PDL.

Factory Futures
Datasheet6 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant