Susumu RP2012T-5R6-F

Resistor, Thin Film, 5.6 Ohm, 330MW, 1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance5.6 Ω
Temperature Coefficient350 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RP2012T-5R6-F.

Farnell
Datasheet6 pages15 years ago
Newark
Datasheet1 page15 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RP2012T-5R6-F.

Descriptions

Descriptions of Susumu RP2012T-5R6-F provided by its distributors.

RESISTOR, THIN FILM, 5.6 OHM, 330mW, 1%
RES, THIN FILM, 5R6, 1%, 0.33W, 0805
RESISTOR, THIN FILM, 5.6OHM, 330mW, 1%; Resistance:5.6ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:0, + 350ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Weight5.499807 mg
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating330 mW
Resistance5.6 Ω
Temperature Coefficient350 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 V
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RP2012T-5R6-F.

Farnell
Datasheet6 pages15 years ago
Newark
Datasheet1 page15 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant