Susumu RP2012T-3R9-J

Res SMD 3.9 Ohm 5% 1/3W 0805
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
PackagingTape & Reel (TR)
Power Rating333 mW
Resistance3.9 Ω
Temperature Coefficient350 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RP2012T-3R9-J.

DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RP2012T-3R9-J.

Descriptions

Descriptions of Susumu RP2012T-3R9-J provided by its distributors.

RES SMD 3.9 OHM 5% 1/3W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
PackagingTape & Reel (TR)
Power Rating333 mW
Resistance3.9 Ω
Temperature Coefficient350 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height400 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RP2012T-3R9-J.

DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant