HIROSE ELECTRIC RP19-SC-212

Circular Contact Socket Crimp Straight Cable Mount Reel
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
MountSocket
Technical
Connector TypeSocket
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP19-SC-212.

Descriptions

Descriptions of HIROSE ELECTRIC RP19-SC-212 provided by its distributors.

Circular Contact Socket Crimp Straight Cable Mount Reel
Circular Push Pull Connectors FEMALE PIN 18-22 AWG
Plastic Round Connector - RP13 Series

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
MountSocket
Technical
Connector TypeSocket
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Compliance

Environmental Classification
RoHSCompliant