HIROSE ELECTRIC RP19-SC-112

Circular Push Pull Connectors FEMALE PIN 18-22 AWG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
MountSocket
Technical
Connector TypeSocket
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP19-SC-112.

DigiKey
Datasheet12 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP19-SC-112.

Descriptions

Descriptions of HIROSE ELECTRIC RP19-SC-112 provided by its distributors.

Circular Push Pull Connectors FEMALE PIN 18-22 AWG
OEMs, CMs ONLY (NO BROKERS)
CONTACT SOCKET 18-22AWG CRIMP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSilver
MountSocket
Technical
Connector TypeSocket
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP19-SC-112.

DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant