HIROSE ELECTRIC RP13A-12RC-20PB

RM12 Series 20 Position Shell Size 12 Male Circular Connector Receptacle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountThrough Hole
Shell MaterialPlastic
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts20
Number of Positions20
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Depth18 mm
Length31.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RC-20PB.

Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+17.67%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-12RC-20PB.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-12RC-20PB provided by its distributors.

RM12 Series 20 Position Shell Size 12 Male Circular Connector Receptacle
Circular Push Pull Connectors Push-Pull M 20 POS S Soldr RA Thru-Hole
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
CONN RCPT MALE 20P SILVER SOLDER
Circular Conn, R/A Rcpt, 20Pos, Th; Product Range:Rp13 Series; Circular Connector Shell Style:Right Angle Flange Mount Receptacle; No. Of Contacts:20Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) RP13A-12RC-20PB

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP13A12RC20PB

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountThrough Hole
Shell MaterialPlastic
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts20
Number of Positions20
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Depth18 mm
Length31.5 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RC-20PB.

Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant