HIROSE ELECTRIC RP13A-12RC-13PB

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12RC-13PB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MaterialPlastic
MountThrough Hole
Shell MaterialPlastic
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts13
Number of Positions13
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RC-13PB.

Factory Futures
Datasheet12 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-54.41%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-12RC-13PB.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-12RC-13PB provided by its distributors.

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12RC-13PB
RP13A Series 13 Position 12 mm Shell Male Circular Receptacle Connector
Circular Push Pull Connectors Push-Pull M 13 POS S Soldr RA Thru-Hole
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
CONN RECEPT 13POS R/A MALE DIP
CONN RCPT MALE 13P SILVER SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MaterialPlastic
MountThrough Hole
Shell MaterialPlastic
Technical
Connector TypeReceptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts13
Number of Positions13
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RC-13PB.

Factory Futures
Datasheet12 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant