HIROSE ELECTRIC RP13A-12RB-13PA(71)

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12RB-13PA(71)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, PC, Polycarbonate
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Shell MaterialPlastic
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts13
Number of Positions13
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RB-13PA(71).

element14 APAC
Datasheet12 pages15 years ago
Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-4.40%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-12RB-13PA(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-12RB-13PA(71) provided by its distributors.

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12RB-13PA(71)
13 Position Circular Connector with One-touch, push-pull locking mechanism
Circular Push Pull Connectors REC 13POS MALE DIP
Conn Push-Pull M 13 POS Solder ST Thru-Hole 13 Terminal 1 Port Bag
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
CIRCULAR CONNECTOR, RCPT, 12-13, PANEL
CONN RCPT MALE 13POS SILV SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP13A12RB13PA(71)

Technical Specifications

Physical
Body MaterialGlass, PC, Polycarbonate
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountBulkhead, Panel, Through Hole
Shell MaterialPlastic
Technical
Connector TypeCircular, Receptacle
Contact GenderMale
Current Rating2 A
Fastening TypePull, Push
GenderReceptacle
Max Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Contacts13
Number of Positions13
OrientationStraight
TerminationSolder
Voltage Rating100 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12RB-13PA(71).

element14 APAC
Datasheet12 pages15 years ago
Newark
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant