HIROSE ELECTRIC RP13A-12PS-20SC(71)

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PS-20SC(71)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountFree Hanging
Shell MaterialPlastic
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Number of Contacts20
Number of Positions20
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12PS-20SC(71).

Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-0.33%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-12PS-20SC(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-12PS-20SC(71) provided by its distributors.

Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PS-20SC(71)
Circular Push Pull Connectors PLUG 20POS FEM CRIMP
Conn Push-Pull M 20 POS Crimp ST Cable Mount 20 Terminal 1 Port
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
CONN PLG HSG FMALE 20POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP13A12PS20SC(71)

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountFree Hanging
Shell MaterialPlastic
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Number of Contacts20
Number of Positions20
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12PS-20SC(71).

Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant