HIROSE ELECTRIC RP13A-12PH-20SC(71)

Connector Circular Push-Pull Socket 20 Position Crimp Straight Cable Mount 20 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountFree Hanging
Shell MaterialPlastic
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Number of Contacts20
Number of Positions20
TerminationCrimp
Voltage Rating30 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12PH-20SC(71).

Sager Electronics
Datasheet1 page7 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-2.65%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP13A-12PH-20SC(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP13A-12PH-20SC(71) provided by its distributors.

Connector Circular Push-Pull Socket 20 Position Crimp Straight Cable Mount 20 Terminal 1 Port
Push-Pull Lock Plastic Circular Connectors |Hirose(Hrs) RP13A-12PH-20SC(71)
Circular Push Pull Connectors PLUG 20POS FEM CRIMP
Plastic Round Connector - RP13 Series (HIROSE ELECTRIC)
CONN PLG HSG FMALE 20POS INLINE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP13A12PH20SC(71)

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingSilver
Insulation MaterialPlastic
MountFree Hanging
Shell MaterialPlastic
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Current Rating2 A
Fastening TypePull, Push
Number of Contacts20
Number of Positions20
TerminationCrimp
Voltage Rating30 V
Dimensions
Wire/Cable Gauge30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP13A-12PH-20SC(71).

Sager Electronics
Datasheet1 page7 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant