TE Connectivity ROX2SJ1R0

Resistor, Metal Oxide, Res 1 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ1R0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating2 W
Resistance1 Ω
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ1R0.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages15 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
+3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROX2SJ1R0.

Related Parts

Descriptions

Descriptions of TE Connectivity ROX2SJ1R0 provided by its distributors.

Resistor, Metal Oxide, Res 1 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ1R0
Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 1Ohm ±350ppm/C
Resistor, 1 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof
Resistor, Metal Oxide, 1R, 5%, Axial; Resistance:1Ohm; Product Range:Rox Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide; Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ1R0
2W SM M/OX 5% 1R0 Resistance Value: 1 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 5.5 x 16 mm Through-Hole Resistor | 1 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1R0 | Internal Number: 2-1625890-7 | 5.5 x 16 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625890-7

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionMetal Oxide, Power resistor
Lead/Base StyleAxial
Max Operating Temperature235 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating2 W
Resistance1 Ω
Schedule B8533210090
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ1R0.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet2 pages15 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages10 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
TME
Datasheet8 pages1 year ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page10 years ago