TE Connectivity ROV20H471K-S

ROV Series Metal Oxide Varistors 20mm 470V +-10% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance760 pF
Clamping Voltage775 V
Energy350 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)470 V
Dimensions
Diameter20 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20H471K-S.

Descriptions

Descriptions of TE Connectivity ROV20H471K-S provided by its distributors.

ROV Series Metal Oxide Varistors 20mm 470V +-10% High Surge Series
VARISTOR 470V 10KA DISC 20MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance760 pF
Clamping Voltage775 V
Energy350 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)470 V
Dimensions
Diameter20 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant