TE Connectivity ROV20H331K-S-2

High Surge Series Metal Oxide Varistor with Straight Lead 20 mm Disk 330 V 10% T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance1.11 nF
Clamping Voltage550 V
Energy228 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage363 V
Max Voltage Rating (AC)210 V
Max Voltage Rating (DC)275 V
Min Operating Temperature-40 °C
Min Varistor Voltage297 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Varistor Voltage330 V
Voltage Rating (AC)210 V
Voltage Rating (DC)330 V
Dimensions
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20H331K-S-2.

Master Electronics
Datasheet13 pages16 years ago
Electro Sonic
Datasheet13 pages16 years ago
Mouser
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20H331K-S-2.

Related Parts

Descriptions

Descriptions of TE Connectivity ROV20H331K-S-2 provided by its distributors.

High Surge Series Metal Oxide Varistor with Straight Lead 20 mm Disk 330 V 10% T/R
ROV Series Metal Oxide Varistors 20mm 210V +-10% High Surge Series
Var MOV 210VAC/275VDC 10000A 330V Radial T/R
Circuit Protection |Raychem Te Connectivity ROV20H331K-S-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance1.11 nF
Clamping Voltage550 V
Energy228 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage363 V
Max Voltage Rating (AC)210 V
Max Voltage Rating (DC)275 V
Min Operating Temperature-40 °C
Min Varistor Voltage297 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Varistor Voltage330 V
Voltage Rating (AC)210 V
Voltage Rating (DC)330 V
Dimensions
Diameter20 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20H331K-S-2.

Master Electronics
Datasheet13 pages16 years ago
Electro Sonic
Datasheet13 pages16 years ago
Mouser
Datasheet11 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant