TE Connectivity ROV20E201K-S

ROV Series Metal Oxide Varistors 20mm 200V +-10% Extra HiSurge Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV20E201K-SContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.83 nF
Clamping Voltage340 V
Energy168 J
Max Operating Temperature85 °C
Max Output Current12.5 kA
Max Surge Current12.5 kA
Max Varistor Voltage220 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage180 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)130 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20E201K-S.

Future Electronics
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20E201K-S.

Descriptions

Descriptions of TE Connectivity ROV20E201K-S provided by its distributors.

ROV Series Metal Oxide Varistors 20mm 200V +-10% Extra HiSurge Series
RESISTOR, VOLTAGE DEPENDENT, 170V, 168J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Var MOV 130VAC/170VDC 12500A 200V Radial Automotive Bulk
VARISTOR 200V 12.5KA DISC 20MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance1.83 nF
Clamping Voltage340 V
Energy168 J
Max Operating Temperature85 °C
Max Output Current12.5 kA
Max Surge Current12.5 kA
Max Varistor Voltage220 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage180 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage200 V
Voltage Rating200 V
Voltage Rating (AC)130 V
Voltage Rating (DC)200 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20E201K-S.

Future Electronics
Datasheet11 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant