TE Connectivity ROV20-330M

ROV Series Metal Oxide Varistors 20mm 33V +-10%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV20-330MContact
>1wk

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance17.2 nF
Clamping Voltage65 V
Energy12 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage39.6 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-40 °C
Min Varistor Voltage26.4 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance20 %
Varistor Voltage33 V
Voltage Rating (AC)20 V
Voltage Rating (DC)33 V
Dimensions
Diameter20 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20-330M.

Descriptions

Descriptions of TE Connectivity ROV20-330M provided by its distributors.

ROV Series Metal Oxide Varistors 20mm 33V +-10%
Var MOV 20VAC/26VDC 2000A 33V Radial Automotive Bulk
VARISTOR 33V 2KA DISC 20MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance17.2 nF
Clamping Voltage65 V
Energy12 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage39.6 V
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)26 V
Min Operating Temperature-40 °C
Min Varistor Voltage26.4 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance20 %
Varistor Voltage33 V
Voltage Rating (AC)20 V
Voltage Rating (DC)33 V
Dimensions
Diameter20 mm

Compliance

Environmental Classification
RoHSCompliant