TE Connectivity ROV20-220M

ROV Series Metal Oxide Varistors 20mm 22V +-20%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance21.2 nF
Clamping Voltage43 V
Energy8 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage26.4 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Min Varistor Voltage17.6 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance20 %
Varistor Voltage22 V
Voltage Rating (AC)14 V
Voltage Rating (DC)22 V
Dimensions
Diameter20 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20-220M.

Descriptions

Descriptions of TE Connectivity ROV20-220M provided by its distributors.

ROV Series Metal Oxide Varistors 20mm 22V +-20%
Var MOV 14VAC/18VDC 2000A 22V Radial Automotive Bulk
VARISTOR 22V 2KA DISC 20MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance21.2 nF
Clamping Voltage43 V
Energy8 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage26.4 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-40 °C
Min Varistor Voltage17.6 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance20 %
Varistor Voltage22 V
Voltage Rating (AC)14 V
Voltage Rating (DC)22 V
Dimensions
Diameter20 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant