TE Connectivity ROV20-151K

Varistor 150V 6.5KA Disc 20MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV20-151KContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance3 nF
Clamping Current10 A
Clamping Voltage250 V
Energy88 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Min Varistor Voltage135 V
Number of Circuits1
Operating Supply Voltage150 V
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage150 V
Voltage Rating (AC)95 V
Voltage Rating (DC)150 V
Voltage Tolerance10 %
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Pitch10 mm
Length28 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20-151K.

Mouser
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV20-151K.

Descriptions

Descriptions of TE Connectivity ROV20-151K provided by its distributors.

VARISTOR 150V 6.5KA DISC 20MM
ROV Series Metal Oxide Varistors -
Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 125 V, 88 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Radial-Leaded Metal Oxide Varistor (ROV); Lead Spacing:10mm; Leaded Process Compatible:Yes; Operating Voltage Max:150V; Peak Reflow Compatible (260 C):No; Reel Quantity:750; Series:ROV; Length:28mm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROV20151K

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance3 nF
Clamping Current10 A
Clamping Voltage250 V
Energy88 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Min Varistor Voltage135 V
Number of Circuits1
Operating Supply Voltage150 V
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage150 V
Voltage Rating (AC)95 V
Voltage Rating (DC)150 V
Voltage Tolerance10 %
Dimensions
Depth5.6 mm
Diameter20 mm
Lead Pitch10 mm
Length28 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV20-151K.

Mouser
Datasheet11 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant