TE Connectivity ROV14H390K

ROV Series Metal Oxide Varistors 14mm 39V +-10% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV14H390KContact
>1wk
ROV14H390KContactSend RFQ
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance7.62 nF
Clamping Voltage77 V
Energy11 J
Max Surge Current2 kA
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)39 V
Dimensions
Diameter14 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV14H390K.

Descriptions

Descriptions of TE Connectivity ROV14H390K provided by its distributors.

ROV Series Metal Oxide Varistors 14mm 39V +-10% High Surge Series
Var MOV 25VAC/31VDC 2000A 39V Radial Automotive Bulk
VARISTOR 39V 2KA DISC 14MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance7.62 nF
Clamping Voltage77 V
Energy11 J
Max Surge Current2 kA
Max Varistor Voltage42.9 V
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)31 V
Min Varistor Voltage35.1 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage39 V
Voltage Rating (AC)25 V
Voltage Rating (DC)39 V
Dimensions
Diameter14 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant