TE Connectivity ROV14-470K-2

ROV Series Metal Oxide Varistors 14mm 47V +-10%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance6.417 nF
Clamping Voltage93 V
Energy12 J
Max Surge Current1 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Varistor Voltage42.3 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)47 V
Dimensions
Diameter14 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV14-470K-2.

Descriptions

Descriptions of TE Connectivity ROV14-470K-2 provided by its distributors.

ROV Series Metal Oxide Varistors 14mm 47V +-10%
VARISTOR 47V 1KA DISC 14MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance6.417 nF
Clamping Voltage93 V
Energy12 J
Max Surge Current1 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Varistor Voltage42.3 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)47 V
Dimensions
Diameter14 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant