TE Connectivity ROV10H681K

ROV Series Metal Oxide Varistors 10mm 680V +-10% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV10H681KContact
>1wk
ROV10H681KContactSend RFQ
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance160 pF
Clamping Voltage1.12 kV
Energy112 J
Max Surge Current3.5 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Varistor Voltage612 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)680 V
Dimensions
Diameter10 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV10H681K.

Descriptions

Descriptions of TE Connectivity ROV10H681K provided by its distributors.

ROV Series Metal Oxide Varistors 10mm 680V +-10% High Surge Series
Var MOV 420VAC/560VDC 3500A 680V Radial Automotive Bulk
VARISTOR 680V 3.5KA DISC 10MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance160 pF
Clamping Voltage1.12 kV
Energy112 J
Max Surge Current3.5 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Varistor Voltage612 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)680 V
Dimensions
Diameter10 mm

Compliance

Environmental Classification
RoHSCompliant