TE Connectivity ROV07H361K

ROV Series Metal Oxide Varistors 7mm 230V +-10% High Surge Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-ROV07H361KContact
>1wk
ROV07H361KContactSend RFQ
>1wk

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Voltage595 V
Energy32 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
Operating Supply Voltage360 V
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)360 V
Dimensions
Diameter7 mm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV07H361K.

Electro Sonic
Datasheet10 pages18 years ago
Mouser
Datasheet10 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV07H361K.

Descriptions

Descriptions of TE Connectivity ROV07H361K provided by its distributors.

ROV Series Metal Oxide Varistors 7mm 230V +-10% High Surge Series
Var MOV 230VAC/300VDC 1750A 360V Radial Automotive Bulk
Radial-Leaded Metal Oxide Varistor (ROV); Lead Spacing:5mm; Leaded Process Compatible:Yes; Operating Voltage Max:360V; Peak Reflow Compatible (260 C):No; Reel Quantity:5000; Series:ROV; Length:13mm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Voltage595 V
Energy32 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Min Varistor Voltage324 V
Number of Circuits1
Operating Supply Voltage360 V
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)360 V
Dimensions
Diameter7 mm
Lead Pitch5 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ROV07H361K.

Electro Sonic
Datasheet10 pages18 years ago
Mouser
Datasheet10 pages20 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant