TE Connectivity ROV07H361K-S

ROV Series Metal Oxide Varistors 7mm 360V +-10% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance120 pF
Clamping Voltage595 V
Energy32 J
Max Surge Current1.75 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)360 V
Dimensions
Diameter7 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV07H361K-S.

Descriptions

Descriptions of TE Connectivity ROV07H361K-S provided by its distributors.

ROV Series Metal Oxide Varistors 7mm 360V +-10% High Surge Series
Var MOV 230VAC/300VDC 1750A 360V Radial Automotive Bulk
VARISTOR 360V 1.75KA DISC 7MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance120 pF
Clamping Voltage595 V
Energy32 J
Max Surge Current1.75 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)360 V
Dimensions
Diameter7 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant