TE Connectivity ROV05H621K-S

ROV Series Metal Oxide Varistors 5mm 620V +-10% High Surge Series
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance50 pF
Clamping Voltage1.05 kV
Energy27 J
Max Surge Current800 A
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Varistor Voltage558 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)620 V
Dimensions
Diameter5 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV05H621K-S.

Descriptions

Descriptions of TE Connectivity ROV05H621K-S provided by its distributors.

ROV Series Metal Oxide Varistors 5mm 620V +-10% High Surge Series
VARISTOR 620V 800A DISC 5MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance50 pF
Clamping Voltage1.05 kV
Energy27 J
Max Surge Current800 A
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Varistor Voltage558 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)620 V
Dimensions
Diameter5 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant