TE Connectivity ROV05H181K

ROV Series Metal Oxide Varistors 5mm 180V +-10% High Surge Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance95 pF
Clamping Voltage320 V
Energy8 J
Max Surge Current800 A
Max Varistor Voltage198 V
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)150 V
Min Varistor Voltage162 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage180 V
Voltage Rating (AC)115 V
Voltage Rating (DC)180 V
Dimensions
Diameter5 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ROV05H181K.

Descriptions

Descriptions of TE Connectivity ROV05H181K provided by its distributors.

ROV Series Metal Oxide Varistors 5mm 180V +-10% High Surge Series
RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Var MOV 115VAC/150VDC 800A 180V Radial Automotive Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance95 pF
Clamping Voltage320 V
Energy8 J
Max Surge Current800 A
Max Varistor Voltage198 V
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)150 V
Min Varistor Voltage162 V
Number of Circuits1
PackagingBulk
Tolerance10 %
Varistor Voltage180 V
Voltage Rating (AC)115 V
Voltage Rating (DC)180 V
Dimensions
Diameter5 mm

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant