Stackpole Electronics RNMF14FTC499R

Res Metal Film 499Ohm 1% 1/4W ±50ppm/°C Conformal Axial T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance499 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNMF14FTC499R.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNMF14FTC499R.

Descriptions

Descriptions of Stackpole Electronics RNMF14FTC499R provided by its distributors.

Res Metal Film 499Ohm 1% 1/4W ±50ppm/°C Conformal Axial T/R
RES, MF, 1/4W, 499 ohm, 1%, 50 ppm
RES 499 OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance499 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNMF14FTC499R.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago