Stackpole Electronics RNMF12FTD60K4

Metal Film Resistor - Mini, 60.4 Kohm, 1%, 0.5W, 100ppm, Stackpole Legacy Part: RNMF 1/2 T1 60.4K 1% R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RNMF12FTD60K4Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance60.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNMF12FTD60K4.

Stackpole Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNMF12FTD60K4.

Descriptions

Descriptions of Stackpole Electronics RNMF12FTD60K4 provided by its distributors.

Metal Film Resistor - Mini, 60.4 Kohm, 1%, 0.5W, 100ppm, Stackpole Legacy Part: RNMF 1/2 T1 60.4K 1% R
RES 60.4K OHM 1% 1/2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance60.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNMF12FTD60K4.

Stackpole Electronics
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant