Stackpole Electronics RNF18FTD2K37

Res Metal Film 2.37kOhm 1% 0.125W ±100ppm/°C Conformal Axial T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance2.37 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF18FTD2K37.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
1
12
12
Authorized Distributors
4
4
4
Resistance
2.37 kΩ
2.37 kΩ
2.37 kΩ
Mount
-
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNF18FTD2K37.

Descriptions

Descriptions of Stackpole Electronics RNF18FTD2K37 provided by its distributors.

Res Metal Film 2.37kOhm 1% 0.125W ±100ppm/°C Conformal Axial T/R
RES, MF, 1/8W, 2.37 Kohm, 1%, 100 ppm
RES 2.37K OHM 1% 1/8W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance2.37 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF18FTD2K37.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago